Reference Only
GDH02STRON04
DIP Switches / SIP Switches GDH02STRON04=DIP SWITCH
Datasheet
GDH02STRON04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Each | |
| Illuminated | Non-Illuminated | |
| Switch Type | DIP | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.93 | $3,860.00 | |
| $1.79 | $10,740.00 | |
| $1.74 | $17,400.00 | |
| $1.71 | $44,460.00 | |
| $1.68 | $84,000.00 | |
| $1.57 | $157,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes