Reference Only
G13A
Switch Hardware SWITCH TOGGLE
Datasheet
G13A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Caps | |
| Type | Safety Guard | |
| For Use With | Pushbutton Switches | |
| Designed for | A 60, MP, MPA, MSP, TP, TSP Series | |
| Packaging | Each | |
| Color | Clear | |
| Height | 8 mm | |
| Illumination | Non-Illuminated | |
| Material | Aluminum | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 18.4 mm | |
| Part # Aliases | G13A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.13 | $9,390.00 | |
| $3.03 | $18,180.00 | |
| $2.99 | $35,880.00 | |
| $2.94 | $79,380.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes