FWFU1W6R2J TE Connectivity

FWFU1W6R2J

Wirewound Resistors - Through Hole 6.2 OHM 5% 1W

Manufacturer:

Mfr Part:
FWFU1W6R2J

TTI Part:
2-2176791-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
PackagingAmmo Pack
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8533210080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.093$186.00
$0.091$1,820.00
$0.089$3,560.00
$0.088$8,800.00
Need more?

My Notes

Sign into see notes.