Reference Only
FTRA6971M6PWN-001
Antennas OMNI,PH,PMT,698-7125MHz
Datasheet
FTRA6971M6PWN-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Phantom | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 7.125 GHz | |
| Mechanical Style | Module | |
| Style | Swivel | |
| Gain | 8.1 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1, 2:1, 2.5:1, 3.5:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 7 Band | |
| Mounting Style | Stud | |
| Termination Style | Connector | |
| Antenna Connector Type | N Tye Female | |
| Application | Cellular | |
| Height | 96.5 mm | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Frequency Range | 698 MHz to 7.125 GHz | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hong Kong (China) |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.33 | $2,033.25 | |
| $80.52 | $4,026.00 | |
| $71.95 | $7,195.00 |
Need more?
Sign in to add projects and notes