Reference Only
FTRA6971M5PB-001
Antennas 698-7125MHZ OMNI,PH,PMT
Datasheet
FTRA6971M5PB-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 7.125 GHz | |
| Gain | 5 dBi | |
| Series | 5G Phantom On-Ground Plane | |
| Packaging | Each | |
| Subcategory | Antennas | |
| Tradename | Phantom |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |