Reference Only

FTRA6171M6PBN-001

Antennas OMNI,PH,PMT,617-7125MHz

Manufacturer:

Mfr Part:
FTRA6171M6PBN-001

TTI Part:
FTRA6171M6PBN-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
TypePhantom
Minimum Frequency617 MHz
Maximum Frequency7.125 GHz
Mechanical StyleModule
StyleSwivel
Gain8.6 dBi
Impedance50 Ohms
VSWR2.5:1, 2:1, 2.5:1, 3.5:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands7 Band
Mounting StyleStud
Termination StyleConnector
Antenna Connector TypeN Tye Female
ApplicationCellular
Height113 mm
IP RatingIP67
PackagingEach
Frequency Range617 MHz to 7.125 GHz
Frequency617 MHz to 7.125 GHz
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginHong Kong (China)
ECCN5A991.g
HTS8517710000
TARIC8517710000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$80.45$80.45
$79.65$398.25
$78.86$788.60
$78.08$1,952.00
$77.31$3,865.50
$75.78$7,578.00
Need more?

My Notes

Sign into see notes.