Reference Only
FSMSMTR
Tactile Switches SWITCH TACTILE
Datasheet
FSMSMTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Stem Height | 1.07 mm | |
| Actuator | Rectangular | |
| Switch Function | OFF - (ON) | |
| Operating Force | 1.8 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Gull Wing Lead | |
| Color | Brown | |
| Length | 6 mm | |
| Width | 3.5 mm | |
| Height | 4.57 mm | |
| Life | 20000 Cycle | |
| Packaging | Reel | |
| Contact Plating | Silver | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Part # Aliases | FSMSMTR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
10,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,800 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.191 | $343.80 |
Need more?
Sign in to add projects and notes