Reference Only
FSM8JH
Tactile Switches 6MM ACTHIGH TEMP TACT SWITCH
Datasheet
FSM8JH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Illuminated | Illuminated | |
| Mounting Style | Through Hole | |
| Mounting Direction | Vertical | |
| Stem Height | 5.9 mm | |
| Actuator | Plunger | |
| Switch Function | OFF - (ON) | |
| Operating Force | 160 gf | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Solder Terminal | |
| Color | Black | |
| Length | 5.99 mm | |
| Width | 7.23 mm | |
| Height | 9.5 mm | |
| Series | FSM | |
| Life | 100000 Cycle | |
| Packaging | Each | |
| Actuator Style | Top | |
| Button Size | 3.3 mm | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.3 mm | |
| Type | Tactile |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
52,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.067 | $50.25 | |
| $0.066 | $99.00 | |
| $0.066 | $198.00 | |
| $0.065 | $487.50 | |
| $0.064 | $1,056.00 | |
| $0.064 | $1,920.00 | |
| $0.063 | $3,780.00 | |
| $0.06 | $7,200.00 |
Need more?
Sign in to add projects and notes