Reference Only
FSM4JSMLTR
Tactile Switches TACT SWITCH SMT
Datasheet
FSM4JSMLTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Illuminated | Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Vertical | |
| Stem Height | 4.98 mm | |
| Actuator | Plunger | |
| Switch Function | OFF - (ON) | |
| Operating Force | 100 gf | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Gull Wing Lead | |
| Color | Brown | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 5 mm | |
| Series | FSMJSML | |
| Life | 1000000 Cycle | |
| Packaging | Reel | |
| Actuator Style | Top | |
| Button Size | 3.5 mm | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Type | Tactile |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.208 | $2,496.00 | |
| $0.196 | $7,056.00 | |
| $0.189 | $11,340.00 | |
| $0.184 | $19,872.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes