Reference Only
FSM16JAH
Tactile Switches SWITCH TACTILE
Datasheet
FSM16JAH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Through Hole | |
| Mounting Direction | Straight | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Operating Force | 2.5 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Color | Red | |
| Length | 5.99 mm | |
| Width | 5.99 mm | |
| Height | 17 mm | |
| Life | 100000 Cycle | |
| Packaging | Each | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 35 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30,000 / Multiples: 30,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.074 | $2,220.00 | |
| $0.073 | $4,380.00 | |
| $0.071 | $8,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes