Reference Only
FSM103A
Tactile Switches SWITCH TACTILE
Datasheet
FSM103A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Through Hole | |
| Mounting Direction | Straight | |
| Stem Height | 1.8 mm | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Operating Force | 260 gf | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Color | Red | |
| Length | 12 mm | |
| Width | 12 mm | |
| Height | 7.28 mm | |
| Life | 100000 Cycle | |
| Packaging | Tray | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Part # Aliases | FSM103A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 12,800 / Multiples: 6,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.152 | $1,945.60 | |
| $0.151 | $3,865.60 | |
| $0.149 | $7,628.80 | |
| $0.148 | $15,155.20 |
Need more?
Sign in to add projects and notes