Reference Only
FM200BAXX
End of Life
Contactors - Electromechanical FM200BAXX
Datasheet
FM200BAXX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | DPST (2 Form X) | |
| Coil Voltage | 24 VDC | |
| Series | FM200 | |
| Coil Current | 650 mA | |
| Coil Resistance | 18 Ohms | |
| Contact Form | DPST (2 Form X) | |
| Height | 95.8 mm | |
| Length | 106.7 mm | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Width | 95.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $737.85 | $8,854.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes