Reference Only
FM200AAXXX
End of Life
Contactors - Electromechanical FM200AAXXX
Datasheet
FM200AAXXX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Switching Voltage | 48 VDC | |
| Series | FM200 | |
| Contact Form | 3PST (3 Form A) | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Type | Power Relay | |
| Part # Aliases | FM200AAXXX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $889.65 | $889.65 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes