Reference Only

FG4505W

New Product
Antennas OMNI,FG,450-470MHZ,1 00W

Manufacturer:

Mfr Part:
FG4505W

TTI Part:
FG4505W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductOutdoor Antennas
Minimum Frequency450 MHz
Maximum Frequency470 MHz
StyleFiberglass
Gain7 dBi
Impedance50 Ohms
VSWR2.0:1
Power Rating100 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Number of Bands1 Band
Mounting StyleBracket Mount
Termination StyleN Type Female
Antenna Connector TypeN Type Female
SeriesFG
PackagingBulk
Frequency Range450 MHz to 470 MHz
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN5A991.g
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes