Reference Only
FG24008
Antennas OMNI,FG,2400-2485MHZ
Datasheet
FG24008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Antenna Connector Type | N Female | |
| Application | Public Safety Agencies, Commercial Organization, Military | |
| Center Frequency | 2.45 GHz | |
| Frequency Range | 2.4 GHz to 2.5 GHz | |
| Gain | 8 dBi | |
| Impedance | 50 Ohms | |
| Length | 24.5 in | |
| Maximum Frequency | 2.5 GHz | |
| Maximum Operating Temperature | + 85 C | |
| Mechanical Style | Collinear | |
| Minimum Frequency | 2.4 GHz | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Bracket Mount | |
| Number of Bands | 1 Band | |
| Packaging | Each | |
| Polarization | Vertical | |
| Power Rating | 100 W | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi | |
| Series | FG | |
| Style | Fiberglass | |
| Subcategory | Antennas | |
| Termination Style | Connector | |
| Type | Passive Antenna | |
| VSWR | 2:1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |