Reference Only

EXR902TN

New Product
Antennas Duck,EXR,902-960MHz

Manufacturer:

Mfr Part:
EXR902TN

TTI Part:
EXR902TN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeIoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency902 MHz
Maximum Frequency960 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - Sub GHzISM, UHF
Mechanical StyleHelical
StyleTilt/Swivel
GainUnity
Impedance50 Ohms
VSWR1.5:1
Power Rating50 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeTNC Male
Center Frequency931 MHz
ApplicationTwo-Way Radio, Trunking
Length9.5 in
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCN5A991.g
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.