Reference Only
EV600HVANM
Contactors - Electromechanical CONTACTOR, SPST-NO 12V COIL
Datasheet
EV600HVANM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Voltage | 12 VDC | |
| Switching Voltage | 900 VAC | |
| Coil Resistance | 45 Ohms | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $278.76 | $2,787.60 | |
| $275.99 | $8,279.70 | |
| $273.25 | $13,662.50 | |
| $270.53 | $27,053.00 | |
| $267.85 | $66,962.50 | |
| $265.18 | $132,590.00 | |
| $262.55 | $262,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
60 available now at ttieurope.com
Sign in to add projects and notes