Reference Only
EV500-5A
Contactors - Electromechanical EV500-5A=RELAY, PRESSURIZED, S
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 25 A | |
| Coil Type | Non-Latching | |
| Coil Resistance | 290 Ohms | |
| Contact Form | SPST (1 Form A) | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Product | Power Relays | |
| Subcategory | Contactors | |
| Part # Aliases | EV500-5A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6,701.56 | $33,507.80 | |
| $6,635.21 | $165,880.25 | |
| $6,569.51 | $328,475.50 | |
| $6,504.47 | $650,447.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes