Reference Only
EV210HXANA
Contactors - Electromechanical EV210HXANA 1500V 24-48VDC
Datasheet
EV210HXANA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Packaging | Box | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $364.48 | $6,196.16 | |
| $360.87 | $12,269.58 | |
| $357.30 | $18,222.30 | |
| $353.76 | $36,083.52 | |
| $350.26 | $89,316.30 | |
| $346.79 | $176,862.90 | |
| $343.36 | $344,390.08 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
9 available now at ttieurope.com
Sign in to add projects and notes