Reference Only
EV210HAANB
Contactors - Electromechanical EV210HAANB 1500V 9-36VDC
Datasheet
EV210HAANB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Packaging | Box | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8535900089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $947.69 | $947.69 | |
| $921.46 | $4,607.30 | |
| $843.67 | $8,436.70 | |
| $835.32 | $20,883.00 | |
| $798.78 | $39,939.00 | |
| $790.88 | $79,088.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes