Reference Only
EV210HAANA
Contactors - Electromechanical EV210HAANA 1500V 9-36VDCC
Datasheet
EV210HAANA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Packaging | Box | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8535900089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $717.96 | $5,743.68 | |
| $684.98 | $10,959.68 | |
| $677.50 | $21,680.00 | |
| $670.80 | $37,564.80 | |
| $664.16 | $69,072.64 | |
| $657.58 | $168,340.48 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes