Reference Only
EV210GAANB
Contactors - Electromechanical EV210GAANB 1500V 9-36VDC
Datasheet
EV210GAANB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Packaging | Box | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8535900089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $787.53 | $787.53 | |
| $765.91 | $3,829.55 | |
| $701.07 | $7,010.70 | |
| $694.05 | $17,351.25 | |
| $687.05 | $34,352.50 | |
| $680.25 | $68,025.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes