Reference Only
EV202MSBFD
Contactors - Electromechanical EV202MSBFD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | DPST (2 Form X) | |
| Coil Voltage | 28 VDC | |
| Contact Current Rating | 350 A | |
| Switching Voltage | 600 VDC | |
| Coil Current | 310 mA | |
| Coil Resistance | 90 Ohms | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Type | High Voltage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 61 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $778.66 | $4,671.96 | |
| $690.19 | $8,282.28 | |
| $619.40 | $18,582.00 | |
| $592.85 | $32,013.90 | |
| $548.61 | $55,958.22 | |
| $525.28 | $132,370.56 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes