Reference Only
EV202MSAND
Contactors - Electromechanical RELAY, EV202 DPST-NO 28V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | DPST (2 Form X) | |
| Coil Voltage | 28 VDC | |
| Contact Current Rating | 350 A | |
| Switching Voltage | 600 VAC | |
| Coil Current | 359 mA | |
| Coil Resistance | 7.7 Ohms | |
| Coil Termination | Screw | |
| Mounting Style | Chassis | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Type | High Voltage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $831.44 | $4,988.64 | |
| $781.95 | $9,383.40 | |
| $761.11 | $22,833.30 | |
| $752.06 | $40,611.24 | |
| $744.61 | $75,950.22 | |
| $737.24 | $185,784.48 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes