Reference Only
EV202AVAND
Contactors - Electromechanical EV202AVAND
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 350 A | |
| Switching Voltage | 600 VDC | |
| Coil Resistance | 3.2 Ohms | |
| Mounting Style | Chassis | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Part # Aliases | EV202AVAND |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 61 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $712.10 | $4,984.70 | |
| $631.18 | $8,836.52 | |
| $602.97 | $16,883.16 | |
| $597.00 | $33,432.00 | |
| $591.09 | $62,064.45 | |
| $585.24 | $147,480.48 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes