Reference Only
EV202ASAND
Contactors - Electromechanical EV202ASAND
Datasheet
EV202ASAND DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Coil Voltage | 28 VDC | |
| Contact Current Rating | 350 A | |
| Coil Type | Non-Latching | |
| Switching Voltage | 600 VAC | |
| Coil Resistance | 90 Ohms | |
| Mounting Style | Chassis | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Type | High Voltage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490055 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $766.35 | $5,364.45 | |
| $698.24 | $9,775.36 | |
| $626.64 | $17,545.92 | |
| $599.79 | $33,588.24 | |
| $555.01 | $58,276.05 | |
| $528.16 | $133,096.32 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes