Reference Only
EV200HRANA
Contactors - Electromechanical EV200HRANA=RELAY SPST-NO
Datasheet
EV200HRANA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Coil Voltage | 28 VDC | |
| Contact Current Rating | 500 A | |
| Switching Voltage | 900 VDC | |
| Coil Resistance | 5.7 Ohms | |
| Contact Termination | Stud | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Type | High Voltage | |
| Part # Aliases | EV200HRANA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $601.96 | $601.96 | |
| $596.00 | $1,788.00 | |
| $568.92 | $2,844.60 | |
| $557.88 | $5,578.80 | |
| $552.36 | $13,809.00 | |
| $546.89 | $27,344.50 | |
| $541.47 | $54,147.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes