Reference Only
EV200BAANA
Contactors - Electromechanical EV200BAANA=CONTACTOR, SPST-NC
Datasheet
EV200BAANA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Coil Voltage | 9 VDC to 36 VDC | |
| Contact Current Rating | 500 A | |
| Coil Type | DC Type | |
| Switching Voltage | 900 VDC | |
| Coil Termination | Stud | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Wire Leads | |
| Height | 55.81 mm | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | EV200BAANA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $386.13 | $2,316.78 | |
| $382.30 | $4,587.60 | |
| $378.52 | $11,355.60 | |
| $374.77 | $20,237.58 | |
| $371.06 | $37,848.12 | |
| $367.39 | $92,582.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes