Reference Only
EV200AJANA
Contactors - Electromechanical EV200AJANA=EV200 RELAY, SPST-N
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Coil Current | 20 mA | |
| Coil Resistance | 100 Ohms | |
| Compliance | CE; C-UR-US | |
| Contact Form | SPST (1 Form A) | |
| Height | 72.3 mm | |
| Length | 80.48 mm | |
| Packaging | Kit | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Width | 65.6 mm | |
| Part # Aliases | EV200AJANA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 14 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $242.16 | $3,390.24 | |
| $229.55 | $6,427.40 | |
| $227.28 | $12,727.68 | |
| $225.03 | $25,203.36 | |
| $222.80 | $56,145.60 | |
| $220.59 | $111,177.36 | |
| $218.41 | $220,157.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes