Reference Only
EV200ADANA
Contactors - Electromechanical EV200ADANA=RELAY, EV200 SPST-N
Datasheet
EV200ADANA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Coil Current | 130 mA | |
| Coil Resistance | 40 Ohms | |
| Contact Form | SPST (1 Form A) | |
| Height | 72.3 mm | |
| Length | 80.48 mm | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Width | 65.6 mm | |
| Part # Aliases | EV200ADANA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
65In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $184.51 | $184.51 |
Need more?
Sign in to add projects and notes