Reference Only
EV200AAANA
Contactors - Electromechanical EV200AAANA=RELAY, EV200 SPST-N
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Switching Voltage | 900 VDC | |
| Coil Resistance | 3.14 Ohms | |
| Contact Form | SPST (1 Form A) | |
| Packaging | Kit | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Type | High Voltage | |
| Part # Aliases | EV200AAANA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
377In Stock
318 expected 08-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $127.61 | $127.61 | |
| $126.35 | $252.70 | |
| $125.10 | $375.30 | |
| $123.86 | $619.30 |
Need more?
Sign in to add projects and notes