Reference Only
EV200AAACA
Contactors - Electromechanical EV200AAACA=RELAY, EV200 SPST-N
Datasheet
EV200AAACA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | SPST (1 Form X) | |
| Coil Voltage | 9 VDC to 36 VDC | |
| Switching Voltage | 900 VDC | |
| Coil Resistance | 3.14 Ohms | |
| Coil Termination | Stud | |
| Contact Termination | Stud | |
| Length | 80.48 mm | |
| Mounting Style | Chassis | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Type | High Voltage | |
| Part # Aliases | EV200AAACA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $260.34 | $3,905.10 | |
| $242.00 | $7,260.00 | |
| $231.63 | $13,897.80 | |
| $214.35 | $22,506.75 | |
| $203.97 | $52,012.35 | |
| $197.06 | $100,500.60 | |
| $190.15 | $191,100.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes