Reference Only
EV200A3ANA
Contactors - Electromechanical EV200A3ANA=RE LAY, EV200, SPST-
Datasheet
EV200A3ANA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | SPST (1 Form X) | |
| Coil Voltage | 48 VDC to 95 VDC | |
| Contact Current Rating | 500 A | |
| Switching Voltage | 900 VDC | |
| Coil Resistance | 100 Ohms | |
| Coil Termination | Stud | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Stud | |
| Height | 88.9 mm | |
| Length | 57.15 mm | |
| Mounting Style | Chassis | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Type | High Voltage | |
| Width | 69.85 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
158In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $146.21 | $146.21 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes