Reference Only
EV100AAANA
Contactors - Electromechanical EV100AAANA=CONTACTOR, SPST-NO
Datasheet
EV100AAANA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Voltage | 36 VDC | |
| Contact Current Rating | 100 A | |
| Coil Type | DC Type | |
| Coil Termination | Wire Leads | |
| Contact Form | SPST (1 Form A) | |
| Contact Termination | Wire Leads | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Power Relays | |
| Subcategory | Contactors | |
| Type | High Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
677
On Order
677 expected on from 25-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $271.17 | $271.17 | |
| $268.48 | $536.96 | |
| $265.83 | $797.49 | |
| $263.19 | $1,315.95 | |
| $220.36 | $5,509.00 | |
| $218.18 | $10,909.00 | |
| $216.02 | $21,602.00 | |
| $213.88 | $53,470.00 |
Need more?
Sign in to add projects and notes