Reference Only
ECP600BHAADB
Contactors - Electromechanical ECP600BHAADB
Datasheet
ECP600BHAADB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 800 A | |
| Coil Type | Dual DC | |
| Switching Voltage | 1.5 kVDC | |
| Series | ECP600B | |
| Coil Termination | Wire Leads | |
| Contact Form | 1 Form A (SPST-NO) | |
| Contact Termination | Screw | |
| Height | 108 mm | |
| Length | 104 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | High Voltage Contactors | |
| Width | 70 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $477.34 | $4,296.06 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes