Reference Only
ECP40BABAAA
New Product
Contactors - Electromechanical ECP40BABAAA
Datasheet
ECP40BABAAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST) | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 40 A | |
| Coil Type | DC Type | |
| Switching Voltage | 1.5 kVDC | |
| Series | ECP40B | |
| Coil Termination | Wire Lead | |
| Contact Form | SPST (1 Form A) | |
| Contact Termination | Screw | |
| Height | 52.95 mm | |
| Length | 72 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Width | 32.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.70 | $2,502.00 | |
| $40.64 | $4,876.80 | |
| $40.22 | $21,718.80 | |
| $33.62 | $34,292.40 | |
| $29.88 | $150,595.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes