Reference Only
ECK250AAAPA
Contactors - Electromechanical ECK250AAAPA
Datasheet
ECK250AAAPA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Coil Voltage | 9 VDC to 36 VDC | |
| Contact Current Rating | 250 A | |
| Switching Voltage | 1 kVDC | |
| Coil Resistance | 4.77 Ohms to 5.83 Ohms | |
| Coil Termination | Wire | |
| Contact Form | 1 Form X (SPST - NO) | |
| Height | 55.8 mm | |
| Length | 80.4 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | High Voltage Contactor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $140.59 | $140.59 | |
| $139.20 | $278.40 | |
| $137.82 | $689.10 | |
| $133.71 | $1,337.10 | |
| $103.51 | $2,484.24 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes