Reference Only
ECK200BHAAEA
Contactors - Electromechanical ECK200BHAAEA
Datasheet
ECK200BHAAEA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO), 1 Form X (SPST-NO-DM) | |
| Coil Voltage | 9 VDC to 36 VDC | |
| Contact Current Rating | 2 A, 500 A | |
| Coil Type | DC Type | |
| Switching Voltage | 1 kVDC | |
| Series | ECK200B | |
| Coil Current | 70 mA, 130 mA | |
| Coil Termination | Wire Leads | |
| Contact Form | SPST (1 Form A), SPST (1 Form X) | |
| Contact Termination | Screw | |
| Height | 73 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Number of Phases | 1 Phase | |
| Number of Poles | 1 Pole | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | General Purpose Contactors | |
| Subcategory | Contactors | |
| Type | Hermetically Sealed High-Voltage DC Contactor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $154.22 | $3,701.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes