Reference Only
ECK200AAAPA
Contactors - Electromechanical ECK200AAAPA
Datasheet
ECK200AAAPA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Coil Voltage | 9 VDC to 36 VDC | |
| Contact Current Rating | 200 A | |
| Switching Voltage | 1 kVDC | |
| Coil Resistance | 4.77 Ohms to 5.83 Ohms | |
| Coil Termination | Wire | |
| Contact Form | 1 Form X (SPST - NO) | |
| Height | 55.8 mm | |
| Length | 80.4 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | High Voltage Contactor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $120.09 | $2,882.16 | |
| $118.90 | $5,707.20 | |
| $117.72 | $14,126.40 | |
| $116.56 | $58,746.24 | |
| $101.52 | $102,332.16 | |
| $90.24 | $452,643.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes