Reference Only
ECK150HAAPA
Contactors - Electromechanical ECK150HAAPA
Datasheet
ECK150HAAPA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Coil Voltage | 9 VDC to 36 VDC | |
| Contact Current Rating | 150 A | |
| Switching Voltage | 1 kVDC | |
| Coil Resistance | 4.77 Ohms to 5.83 Ohms | |
| Coil Termination | Wire | |
| Contact Form | 1 Form X (SPST - NO) | |
| Height | 55.8 mm | |
| Length | 80.4 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | High Voltage Contactor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.14 | $2,787.36 | |
| $87.45 | $4,197.60 | |
| $77.89 | $9,346.80 | |
| $73.79 | $37,190.16 | |
| $69.58 | $70,136.64 | |
| $68.89 | $345,552.24 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
4 available now at ttieurope.com
Sign in to add projects and notes