Reference Only
DRM16RA04
Coded Rotary Switches SWITCH DIP SWITCH
Datasheet
DRM16RA04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 16 Position | |
| Actuator | Shaft | |
| Packaging | Tube | |
| Illuminated | Non-Illuminated | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.67 | $14,175.00 | |
| $5.61 | $28,050.00 | |
| $5.55 | $55,500.00 | |
| $5.50 | $137,500.00 | |
| $5.09 | $254,500.00 | |
| $4.74 | $474,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes