Reference Only
DRD16CE04
Coded Rotary Switches SWITCH DIP SWITCH
Datasheet
DRD16CE04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 16 Position | |
| Actuator | Flush | |
| Termination Style | Through Hole | |
| Packaging | Tube | |
| Illuminated | Non-Illuminated | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
495In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 45 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.28 | $147.60 | |
| $3.24 | $437.40 | |
| $3.17 | $855.90 | |
| $2.87 | $10,977.75 | |
| $2.64 | $20,196.00 | |
| $2.60 | $39,780.00 | |
| $2.57 | $78,642.00 | |
| $2.39 | $127,984.50 |
Need more?
Sign in to add projects and notes