Reference Only
DRD10RAE04
Coded Rotary Switches SWITCH DIP SWITCH
Datasheet
DRD10RAE04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 10 Position | |
| Actuator | Flush | |
| Packaging | Tube | |
| Illuminated | Non-Illuminated | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 45 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.74 | $213.30 | |
| $4.11 | $1,109.70 | |
| $3.95 | $6,043.50 | |
| $3.64 | $13,923.00 | |
| $3.18 | $24,327.00 | |
| $3.14 | $48,042.00 | |
| $3.10 | $94,860.00 | |
| $3.06 | $163,863.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes