Reference Only

DBA6927C1-FSMAM

Antennas DIPOL,DBA,SMAM,BLK,9 0D

Manufacturer:

Mfr Part:
DBA6927C1-FSMAM

TTI Part:
DBA6927C1-FSMAM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency698 MHz
Maximum Frequency2.69 GHz
Protocol - Cellular, NBIoT, LTE3G/4G, Cellular (NBIoT, LTE), GSM, PCS, AWS, MDS, UMTS
Protocol - WiFi - 802.11WiMAX
Mechanical StyleWhip
StyleBlade Tilt / Swivel
Gain0.5 dBi, 2.2 dBi
Impedance50 Ohms
VSWR2.5:1
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 70 C
Number of Bands8 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency752 MHz, 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz
ApplicationWireless Access Points, Wireless Routers, M2M Devices
Length229 mm
Width15 mm
SeriesDBA
PackagingEach
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCN5A991.g
HTS8517710000
TARIC8517700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

41In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes