Reference Only
D100-17X
End of Life
General Purpose Relays WILMAR CLOSE DIFFERE
Datasheet
D100-17X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Under Voltage | |
| Coil Voltage | 120 VAC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 120 VAC | |
| Coil Termination | Screw | |
| Series | D100X | |
| Length | 3 in | |
| Width | 3.5 in | |
| Height | 3.125 in | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,094.80 | $1,094.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes