Reference Only
CX050PC2RG030N
RF Connectors / Coaxial Connectors CX050PC2RG030N
Datasheet
CX050PC2RG030N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Cable Type | RG-178 | |
| Packaging | Each | |
| Body Finish | Nickel | |
| Body Material | Aluminum | |
| Body Style | Straight | |
| Insulator Material | Liquid Crystal Polymer | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $514.32 | $5,143.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes