Reference Only
CRGSP0603F10M
Thick Film Resistors - SMD CRGSP0603 1% 10M
Datasheet
CRGSP0603F10M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - SMD | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Features | Anti-Sulfur Resistors | |
| Height | 0.45 mm (0.018 in) | |
| Length | 1.6 mm (0.063 in) | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Power Rating | 200 mW (1/5 W) | |
| Product Type | Thick Film Resistors | |
| Product | Thick Film Chip Resistor | |
| Resistance | 10 MOhms | |
| Series | CRGSP | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Temperature Coefficient | 100 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 1 % | |
| Voltage Rating | 75 V | |
| Width | 0.8 mm (0.031 in) | |
| Part # Aliases | 2-72225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.027 | $135.00 | |
| $0.0237 | $1,185.00 | |
| $0.0235 | $2,350.00 | |
| $0.0233 | $5,825.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes