Reference Only
CRGSP0201F10K
Thick Film Resistors - SMD CRGSP0201 1% 10K
Datasheet
CRGSP0201F10K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - SMD | |
| Product | Thick Film Chip Resistor | |
| Termination Style | SMD/SMT | |
| Mounting Style | PCB Mount | |
| Voltage Rating | 25 V | |
| Series | CRGSP | |
| Packaging | Reel | |
| Case Code - in | 0201 | |
| Case Code - mm | 0603 | |
| Height | 0.23 mm (0.009 in) | |
| Length | 0.6 mm (0.024 in) | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Power Rating | 50 mW (1/20 W) | |
| Product Type | Thick Film Resistors | |
| Resistance | 10 kOhms | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Temperature Coefficient | 200 PPM / C | |
| Tolerance | 1 % | |
| Width | 0.3 mm (0.012 in) | |
| Part # Aliases | 72213-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
30,000
On Order
30,000 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0199 | $597.00 | |
| $0.0181 | $5,430.00 | |
| $0.0179 | $10,740.00 | |
| $0.0177 | $26,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes