Reference Only
CRGP2512F390R
Thick Film Resistors - SMD 390 OHM 1%
Datasheet
CRGP2512F390R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Part # Aliases | CRGP2512F390R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.15 | $600.00 | |
| $0.147 | $1,176.00 | |
| $0.145 | $2,320.00 | |
| $0.142 | $3,976.00 | |
| $0.139 | $11,120.00 | |
| $0.134 | $21,440.00 | |
| $0.132 | $52,800.00 | |
| $0.131 | $104,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes