Reference Only
CRGP0402F330R
Thick Film Resistors - SMD 330 OHM 1%
Datasheet
CRGP0402F330R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Part # Aliases | CRGP0402F330R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0177 | $177.00 | |
| $0.0157 | $314.00 | |
| $0.0152 | $456.00 | |
| $0.0147 | $1,470.00 | |
| $0.0145 | $2,900.00 | |
| $0.0143 | $5,720.00 | |
| $0.014 | $14,000.00 | |
| $0.0138 | $27,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes